ACC55DPMS

Heilind Number:SULACC55DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DPMS

Detailed Description

Introducing the ACC55DPMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. The female connector with two rows and a side-hole mount type offers versatile installation options. With a pitch of 2.54mm, it supports precise PCB integration. The contact points, made of gold-plated Beryllium Copper, guarantee excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC, and with an amperage of 3A, this connector is suitable for power and signal transmission. Its double-point contact design and wire wrap termination method further enhance its performance. With a wide operating temperature range from -65 to 150°C, it is ideal for use in harsh conditions. The connector, with 110 positions and a tail length of 14.22mm, offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. The termination plating with Matte Tin ensures durability. Whether in aerospace, defense, or industrial applications, the ACC55DPMS connector delivers exceptional quality and reliability. Elevate your connectivity solutions with this essential component.