ACC55DTAD-S664

Heilind Number:SULACC55DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTAD-S664
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULACC55DTAD-S664

Detailed Description

Introducing the ACC55DTAD-S664, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a dual-row configuration with a 2.54mm pitch, it offers 110 female contacts plated with gold for superior conductivity. The contact type, Loop Bellow, and right-angle orientation provide secure connections. Rated for 700VAC and 3A, it meets stringent operating standards with an impressive operating temperature range of -65 to 150°C. The clearance hole mount and thru-hole termination method facilitate easy installation. Matte Tin termination plating enhances longevity. Ideal for applications requiring high-reliability connectivity, this connector is a vital component in aerospace, defense, and industrial systems. Elevate your connectivity solutions with the ACC55DTADS664.