ACC55DTBH-S189

Heilind Number:SULACC55DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTBH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTBH-S189

Detailed Description

The ACC55DTBH-S189 PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a low 3A amperage rating and 700VAC voltage capacity, this connector is suitable for high-power applications. Its female gender, two rows, and right-angle orientation make it versatile for various PCB setups. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of thru-hole with matte tin plating ensures secure and durable soldering. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. With a compact height of 15.49mm and a width of 9.4mm, it saves space on the PCB. Suitable for board-to-board and card edge connections, the ACC55DTBHS189 is a reliable solution for your connectivity needs.