ACC60DCKD

Heilind Number:SULACC60DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DCKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DCKD

Detailed Description

Introducing the ACC60DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a dual-row, female gender design with 120 positions, it offers ample connectivity options. The termination method of thru-hole and gold contact plating guarantee secure and efficient signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive systems. Its straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The ACC60DCKD is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.