ACC60DRAH

Heilind Number:SULACC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DRAH

Detailed Description

Introducing the ACC60DRAH, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it suitable for space-constrained installations. With 120 positions and a pitch of 2.54mm, it allows for efficient data transmission. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The Matte Tin termination plating ensures secure soldering. This connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ACC60DRAH.