ACC60DRXH-S734

Heilind Number:SULACC60DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRXH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC60DRXH-S734

Detailed Description

Introducing the ACC60DRXH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, 2 rows, and clearance hole mount type make installation easy. Utilizing Thru Hole termination and Gold contact plating, it guarantees excellent signal transmission. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The Full Bellow contact type and straight orientation further enhance its performance. Matte Tin termination plating ensures durability. With a compact size of 10.95mm in height and 10.16mm in width, it's space-efficient. Classified under hi-rel connectors, this product is ideal for aerospace, defense, and industrial applications. Trust the ACC60DRXHS734 for seamless and secure board-to-board connections.