ACC60DRYI-S93

Heilind Number:SULACC60DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC60DRYI-S93

Detailed Description

Introducing the ACC60DRYIS93, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS housing with beryllium copper contacts plated in gold, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a straight orientation, threaded mount type, and thru-hole termination method, it offers secure and stable attachment. Its 120 positions across 2 rows, with a pitch of 2.54mm, allow for efficient data transfer. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's full bellow contact type and matte tin termination plating further enhance its durability. Perfect for use in high-reliability systems, the ACC60DRYIS93 is a top choice for professionals in the electronic industry.