ACC60DSXH

Heilind Number:SULACC60DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DSXH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DSXH

Detailed Description

Introducing the ACC60DSXH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector with a single row of 60 positions ensures secure and efficient connections. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability, even at voltage levels of up to 700 VAC. Its full bellow contact type and straight orientation further enhance connectivity. With a tail length of 4.06mm and compact dimensions of 10.95mm in height and 10.16mm in width, this connector is suitable for space-constrained applications. Operating within a wide temperature range of -65 to 150°C, it is reliable in extreme conditions. The ACC60DSXH is the perfect choice for high-reliability electronic systems.