ACC60DSXS

Heilind Number:SULACC60DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DSXS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DSXS

Detailed Description

Introducing the ACC60DSXS, a high-performance board-to-board PCB connector perfect for demanding electronic applications. Engineered with precision, this connector features PPS & Beryllium Copper construction, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, side-hole mount type, and thru-hole termination method offer versatile installation options. Its 60 positions and full bellow contact type guarantee secure connections. Gold-plated contacts and matte tin termination plating enhance conductivity and durability. Operating in a wide temperature range from -65°C to 150°C, it's suitable for harsh environments. The straight orientation and compact design, with dimensions of 10.95mm in height and 10.16mm in width, make it space-efficient. Trust the ACC60DSXS for efficient signal transmission in aerospace, defense, and industrial systems.