ACC61DCKI

Heilind Number:SULACC61DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DCKI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DCKI

Detailed Description

Introducing the ACC61DCKI, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Trust the ACC61DCKI for your critical connectivity needs.