| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC61DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC61DRMN |
ACC61DRMN
| Heilind Number: | SULACC61DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC61DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC61DRMN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 122 positions, it offers ample connectivity options for your electronic projects. The female gender and straight orientation make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for both standard and harsh conditions. The wire wrap termination method and no mounting requirement provide easy installation. Trust the ACC61DRMN for seamless connectivity in your PCB designs.

