ACC61DTKN-S328

Heilind Number:SULACC61DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTKN-S328
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DTKN-S328

Detailed Description

Introducing the ACC61DTKN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and reliability. With a contact rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The 2.54mm pitch and 122 positions offer ample connectivity options, while the loop bellow contact type guarantees secure and stable connections. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its straight orientation and no mounting requirement make installation easy and convenient. With matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Trust the ACC61DTKNS328 for efficient and robust board-to-board connections in your projects.