ACC61DTMN-S189

Heilind Number:SULACC61DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTMN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DTMN-S189

Detailed Description

Introducing the ACC61DTMN-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and utilizes a thru-hole termination method for secure and reliable installation. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it offers efficient power transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it accommodates 122 positions, making it ideal for complex connection requirements. With matte tin termination plating and adherence to industry standards, this connector guarantees performance and reliability in aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ACC61DTMNS189.