ACC65DCKN

Heilind Number:SULACC65DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DCKN

Detailed Description

Introducing the ACC65DCKN, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power-intensive applications. The gold-plated contact material guarantees optimal signal transfer, while the loop bellow contact type and thru-hole termination method offer secure and stable connections. With two rows and 130 positions, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh conditions. The ACC65DCKN is the perfect choice for high-reliability electronic systems, offering superior performance and longevity. Order now for seamless integration into your projects.