ACC65DETH

Heilind Number:SULACC65DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DETH

Detailed Description

The ACC65DETH is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a 2.54mm pitch and two rows of 130 female contacts, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method ensure secure and durable connections. Rated for up to 700VAC and 3A, it is suitable for use in power and signal transmission. With an operating temperature range of -65 to 150°C, it is ideal for harsh industrial environments. The connector, with a low-profile design and compact dimensions of 10.95mm height and 8.38mm width, is perfect for space-constrained applications. Its clearance hole mount type and matte tin termination plating make it easy to install on PCBs. Whether used in aerospace, telecommunications, or industrial equipment, the ACC65DETH guarantees high reliability and performance.