ACC65DRMS-S288

Heilind Number:SULACC65DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRMS-S288

Detailed Description

Introducing the ACC65DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 130 positions, this connector ensures secure and reliable connectivity. Its female gender, side hole mount type, and card extender termination method make it versatile for various circuit board setups. Constructed with PPS and beryllium copper, it offers exceptional durability and conductivity. The gold-plated beryllium copper contacts guarantee optimal signal transmission, even in high-voltage environments up to 700VAC. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Its straddle orientation and loop bellow contact type further enhance its performance. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising functionality. Trust the ACC65DRMS-S288 for your critical PCB interconnection needs.