ACC65DRMS

Heilind Number:SULACC65DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DRMS

Detailed Description

The ACC65DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage resistance of 700 VAC, it meets stringent industry standards. The female connector with two rows and a side hole mount type offers versatile installation options. Using wire wrap termination method and gold-plated beryllium copper contacts, it guarantees optimal signal transmission. With a pitch of 2.54mm, it accommodates precise PCB layouts. The straight orientation and loop bellow contact type further enhance its functionality. With 130 positions and a tail length of 14.22mm, it provides ample connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. This connector, part of the ACC65DRMS series, is a reliable choice for critical electronic systems.