ACC65DSXH

Heilind Number:SULACC65DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DSXH
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DSXH

Detailed Description

The ACC65DSXH is a high-performance female PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures both durability and conductivity. With a contact rating of 3A at 700VAC, it offers reliable power transmission. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Gold-plated beryllium copper contacts guarantee low contact resistance and long-term reliability. With a pitch of 2.54mm, it accommodates precise connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, with 65 positions and a straight orientation, is ideal for board-to-board and card edge connections in various electronic devices. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the ACC65DSXH for high-quality and high-reliability connectivity solutions.