ACC65DTBI-S189

Heilind Number:SULACC65DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTBI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DTBI-S189

Detailed Description

Introducing SKU ACC65DTBI-S189, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a contact rating of 3A and voltage capabilities of up to 700VAC, this connector ensures reliable power transmission. Featuring a durable construction of PPS and Beryllium Copper, it guarantees long-lasting performance even in harsh environments. The gold-plated contact surfaces offer excellent conductivity and corrosion resistance. Supporting right-angle orientation and threaded mounting, it allows for secure and space-efficient PCB connections. With two rows and 130 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of operating environments. The matte tin termination plating further enhances its durability. Whether in aerospace, defense, or industrial electronics, this connector, acronymed as ACC65DTBIS189, is the perfect choice for high-reliability applications.