ACC65DTMN

Heilind Number:SULACC65DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DTMN

Detailed Description

Introducing the ACC65DTMN, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a contact rating of 3A at 700VAC and operating temperatures ranging from -65 to 150°C, it is ideal for use in industrial and military systems. The female connector with two rows and 130 positions offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. The right-angle orientation and no mounting requirement make installation easy. With a pitch of 2.54mm and a compact design measuring only 15.49mm in height and 9.4mm in width, the ACC65DTMN is perfect for space-constrained applications. Trust in its loop bellow contact type for secure connections. Whether for aerospace, defense, or telecommunications, this connector guarantees superior performance. Upgrade your connectivity with the ACC65DTMN.