ACC70DKMS-S1243

Heilind Number:SULACC70DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKMS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKMS-S1243

Detailed Description

Introducing the ACC70DKMS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various circuit board setups. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it offers excellent signal integrity. With a pitch of 2.54mm and 140 positions, it enables dense PCB layouts. Operating seamlessly in a wide temperature range of -65 to 150°C, it's suitable for both industrial and aerospace applications. Its straight orientation, 14.22mm tail length, and compact dimensions of 15.49mm in height and 10.16mm in width ensure easy integration. The matte tin termination plating adds durability. Trust the ACC70DKMSS1243 for superior board-to-board connectivity in critical systems.