ACC70DKNI-S1243

Heilind Number:SULACC70DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKNI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKNI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKNI-S1243

Detailed Description

Introducing the ACC70DKNI-S1243, a high-performance female connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity. With a pitch of 2.54mm and a current rating of 3A, it offers efficient power transmission. Featuring two rows of contacts, threaded mounting, and card extender termination, it guarantees secure and stable connections. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The cantilever contact type and straddle orientation make it ideal for board-to-board and card edge connections. With 140 positions and a tail length of 15.37mm, it offers ample connectivity options. Compact in design, with a height of 13.97mm and width of 10.16mm, it saves valuable PCB space. Whether in aerospace, telecommunications, or industrial applications, the ACC70DKNIS1243 connector delivers unparalleled performance and durability.