ACC70DPNS

Heilind Number:SULACC70DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPNS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPNS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPNS

Detailed Description

The ACC70DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Made with PPS and Beryllium Copper, it ensures durability and reliability. Featuring a double-point contact design with gold plating, it guarantees excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in various environments. This female connector has two rows, each with 70 positions, and a side-hole mount type for easy installation. The termination method is via a card extender, and the tail length is 15.12mm, making it compatible with standard PCBs. With a pitch of 2.54mm and a compact connector height of 14.22mm, it offers high-density connectivity. Ideal for applications where reliability is paramount, the ACC70DPNS is a top choice in the world of PCB connectors.