| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DPSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULACC70DPSH |
ACC70DPSH
| Heilind Number: | SULACC70DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DPSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC70DPSH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a double-point contact design and gold plating, it guarantees reliable signal transmission even in high-voltage environments, up to 700 VAC. The female connector, with two rows and 140 positions, offers versatile connectivity options. Its clearance hole mount and through-hole termination method make installation a breeze. Operating efficiently in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industrial settings. The Matte Tin termination plating ensures long-lasting performance. Don't compromise on quality – choose the ACC70DPSH for your connectivity needs.

