ACC70DRMH-S288

Heilind Number:SULACC70DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMH-S288

Detailed Description

The ACC70DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in challenging environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and straddle orientation make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its unique loop bellow contact type and card extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. With 140 positions and a pitch of 2.54mm, it offers high-density interconnect solutions. The termination plating of matte tin ensures solderability. Overall, the ACC70DRMHS288 is a reliable and efficient connector for critical electronic systems.