ACC70DRMN

Heilind Number:SULACC70DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMN

Detailed Description

Introducing the ACC70DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 140 positions, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent signal transmission. Its Loop Bellow contact type and wire wrap termination method further enhance its durability. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACC70DRMN for secure and efficient board-to-board connections.