ACC70DRSH

Heilind Number:SULACC70DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRSH

Detailed Description

Introducing the ACC70DRSH, a high-performance board-to-board PCB connector designed for robust and reliable connections. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender and straight orientation, with two rows of 140 positions each, offer versatility in connectivity. Termination through clearance holes and gold-plated Beryllium Copper contacts guarantee secure and low-resistance contact points. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector meets stringent performance requirements. Matte Tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Trust the ACC70DRSH for efficient and durable board-to-board connections in your electronic designs.