ACC70DTKH

Heilind Number:SULACC70DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTKH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTKH

Detailed Description

Introducing the ACC70DTKH, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows with a clearance hole mount type, and gold-plated Beryllium Copper contacts, it guarantees secure and efficient connections. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The straight orientation and loop bellow contact type, along with 140 positions, offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving installation. With matte tin termination plating and compliance with industry standards, the ACC70DTKH is the perfect choice for demanding electronic systems. Elevate your connectivity solutions with this top-of-the-line component.