ACC70DTMN-S273

Heilind Number:SULACC70DTMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC70DTMN-S273

Detailed Description

Introducing the ACC70DTMN-S273, a high-performance board-to-board PCB connector crafted for precision connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of gold-plated contacts in a loop bellow design, it guarantees secure mating with minimal signal loss. The right-angle orientation and thru-hole termination method offer versatile installation options, while the -65 to 150°C operating temperature range makes it suitable for a wide range of applications. Boasting 140 positions and a pitch of 2.54mm, this connector is ideal for high-density PCB layouts. Trust in its Matte Tin termination plating for long-lasting durability. Perfect for aerospace, defense, and industrial electronics, the ACC70DTMNS273 sets the standard for efficient and reliable board-to-board connections.