ACC70DTMT

Heilind Number:SULACC70DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DTMT

Detailed Description

Introducing the ACC70DTMT, a premium board-to-board PCB connector specifically designed for high-performance applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a loop bellow contact type with gold plating on Beryllium Copper contacts, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for even the most demanding environments. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and .25-inch tail length facilitate easy installation. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Matte Tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the ACC70DTMT sets a new standard in connectivity.