ACE03DHBD

Heilind Number:SULACE03DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULACE03DHBD

Detailed Description

Introducing the ACE03DHBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Manufactured with PPS and Beryllium Copper, this female connector features two rows with a pitch of 1mm (.039 in) and can handle an amperage of up to 1A at 225VAC. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. With a right-angle orientation and thru-hole termination method, it offers secure and reliable connections. The hairpin contact type and 6 positions make it suitable for various PCB layouts. Operating in a wide temperature range (-65 to 150°C), it is ideal for use in diverse environments. Measuring just 21.84mm in height and 9.4mm in width (.37 in), it provides a compact yet efficient solution for your connectivity needs. The matte tin termination plating adds to its longevity, making it a dependable choice for applications requiring high reliability. Whether in industrial, automotive, or aerospace settings, the ACE03DHBD, also known as ACE03DHBD, ensures top-notch performance.