ACE05DHAS

Heilind Number:SULACE05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULACE05DHAS

Detailed Description

The ACE05DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it's suitable for power and signal transmission. This female connector with two rows and a right-angle orientation offers efficient PCB mating. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its thru-hole termination method and side hole mount type provide secure attachment to the PCB. With a pitch of 1mm and 10 positions, it allows for precise and versatile connections. Operating within a wide temperature range of -65 to 150°C, it's ideal for rugged industrial use. The matte tin termination plating ensures long-term durability. Measuring 21.84mm in height and 9.4mm in width, it's compact yet robust. In summary, the ACE05DHAS is the perfect choice for high-reliability board-to-board connections in critical electronic systems.