ACE05DHBD

Heilind Number:SULACE05DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULACE05DHBD

Detailed Description

Introducing the ACE05DHBD, a high-performance female board-to-board PCB connector designed for precision applications. With two rows of contacts featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in demanding environments. The contact material is plated with gold for enhanced durability and signal transmission. Operating at a maximum voltage of 225 VAC and an amperage of 1A, it guarantees efficient power delivery. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method simplifies assembly. With a pitch of 1mm and 10 positions, it allows for precise connections on the PCB. The connector's rugged design, with an operating temperature range of -65 to 150°C, makes it suitable for a wide range of industrial and commercial applications. Measuring .86 inches in height and 9.4mm in width, it provides a compact yet reliable solution for your connectivity needs. Trust in the ACE05DHBD for seamless board-to-board connections in your next project.