ACE06DHBD

Heilind Number:SULACE06DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULACE06DHBD

Detailed Description

Introducing the ACE06DHBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 1mm and 12 positions on two rows, it allows for efficient data transmission. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating at temperatures ranging from -65 to 150°C and rated for 225VAC, this connector is suitable for a wide range of electronic systems. The contact type is a hairpin, providing secure connections. With a sleek connector height of 21.84mm and a compact width of 9.4mm, it is ideal for space-constrained designs. The termination method is through-hole with matte tin plating, ensuring easy and secure soldering. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACE06DHBD guarantees high performance and durability. Elevate your connectivity solutions with this ACE06DHBD connector.