ACE06DHBN

Heilind Number:SULACE06DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE06DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE06DHBN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULACE06DHBN

Detailed Description

Introducing the ACE06DHBN, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 1mm and contact plating in gold, it guarantees reliable signal transmission up to 225 VAC. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. Boasting 12 positions and a tail length of 4.32mm, it offers versatility for various board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the harshest environments. With matte tin termination plating and a compact design, it's perfect for use in aerospace, defense, and industrial applications. Trust the ACE06DHBN for secure and efficient PCB connectivity.