ACE07DHAD

Heilind Number:SULACE07DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE07DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE07DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULACE07DHAD

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ACE07DHAD is a high-performance female connector designed for board-to-board PCB applications. With two rows of contacts, each meticulously engineered with gold plating for optimal conductivity, this connector ensures reliable signal transmission even in demanding environments. The contact's hairpin design and right-angle orientation facilitate secure mating, while the 1mm pitch accommodates precise connections. Operating at up to 225VAC and 1A, it offers robust power handling capabilities. With a clearance hole mount and 2.54mm tail length, installation is straightforward. Its -65 to 150°C operating temperature range and matte tin termination plating further enhance durability. Measuring 21.84mm in height and 9.4mm in width, this connector strikes the perfect balance between compactness and functionality, making it an ideal choice for various electronic applications. Built for reliability, it is a crucial component for mission-critical systems.