| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE07DHAN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 14 |
| SKU: | SULACE07DHAN |
ACE07DHAN
| Heilind Number: | SULACE07DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE07DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE07DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 225VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and 2.54mm tail length allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With 14 positions and 2 rows, it offers ample connectivity options. Perfect for aerospace, defense, and industrial applications, the ACE07DHAN guarantees high performance and durability.

