ACE10DHBT

Heilind Number:SULACE10DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHBT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULACE10DHBT

Detailed Description

Introducing SKU ACE10DHBT, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 225VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and threaded mount type provide secure and stable installation. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 1mm pitch and hairpin contact type enable precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Measuring .86 inches in height and 9.4mm in width, it offers compact yet high-density connectivity. With matte tin termination plating for enhanced durability, this connector is a reliable solution for your PCB interconnection needs.