ACE10DHFR

Heilind Number:SULACE10DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE10DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE10DHFR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE10DHFR

Detailed Description

Introducing the ACE10DHFR, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a pitch of 1mm and 20 positions, it offers versatile connectivity options. The female gender, hairpin contact type, and gold plating guarantee secure mating and low contact resistance. Operating at voltage levels of up to 225VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The surface mount termination method and metal board lock mount type provide easy and secure installation. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it offers a compact yet sturdy solution for your connectivity needs. Trust in the ACE10DHFR for dependable performance in your electronic assemblies.