ACE12DHAT

PPS & BERYLLIUM COPPER; .0

The ACE12DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this female connector ensures reliable connectivity in harsh environments. With a low 1 mm pitch and a voltage rating of 225 VAC, it is suitable for high-speed and power applications. The threaded, right-angle mount type offers versatility in installation, while the gold contact plating guarantees excellent signal integrity. With 24 positions and a 2-row configuration, it provides ample connectivity options. The connector is RoHS compliant and operates efficiently in a wide temperature range from -65 to 150 °C, making it ideal for industrial and commercial use. Trust the ACE12DHAT for secure and efficient board-to-board connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHAT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.039 in, 1 mm
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACE12DHAT
gender:Female
rows:2
orientation:Right Angle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: