ACE12DHBS

Heilind Number:SULACE12DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHBS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULACE12DHBS

Detailed Description

The ACE12DHBS is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission in demanding environments. With a pitch of 1mm and two rows of 24 gold-plated contacts, it offers efficient connectivity for complex circuitry. The hairpin contact type and right-angle orientation allow for secure mating, while the thru-hole termination method and matte tin plating ensure easy and durable installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 225VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, measuring just 9.4mm in width and 21.84mm in height, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or other hi-rel industries, the ACE12DHBS guarantees superior performance and longevity.