ACE13DHAD

Heilind Number:SULACE13DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE13DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE13DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULACE13DHAD

Detailed Description

The ACE13DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a 1A amperage rating and 225VAC voltage capacity, it ensures reliable power transmission. The female gender, two rows, and right-angle orientation make it versatile for various board configurations. The contact material of Beryllium Copper with gold plating guarantees excellent signal integrity. Its 1mm pitch and 26 positions enable precise connectivity. The termination method of thru-hole with clearance hole mount type and matte tin plating ensure secure and stable attachment to PCBs. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design with a height of 21.84mm and width of 9.4mm allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the ACE13DHAD connector delivers exceptional performance.