ACE15DHHD

Heilind Number:SULACE15DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHHD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHHD

Detailed Description

Introducing the ACE15DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector with two rows and hairpin contacts offers reliable connectivity in a straight orientation. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it ensures efficient power transmission. The contact plating of gold and termination plating of matte tin further enhance its durability. With 30 positions and a tail length of 3.18mm (.125 in), it allows for secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Measuring .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Perfect for aerospace, defense, and industrial applications, the ACE15DHHD is the ultimate solution for your connectivity needs.