ACE16DHRD

Heilind Number:SULACE16DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULACE16DHRD

Detailed Description

The ACE16DHRD is a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a 1A amperage rating and 225VAC voltage capability, it offers efficient power transmission. The female connector with two rows and Hairpin contact type provides secure mating. Its gold-plated contacts and matte tin termination guarantee excellent signal integrity. With 32 positions and a 1mm pitch, it allows for high-density connections. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. The clearance hole mount type and straddle orientation offer versatile installation options. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ACE16DHRD connector meets the highest standards of performance and reliability.