ACE35DHHD

PPS & BERYLLIUM COPPER; .0

The ACE35DHHD, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and durability. Featuring a dual-row configuration with 70 positions, it offers ample connectivity options. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150 °C, it is suitable for harsh environments. The compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust in the ACE35DHHD for high-reliability board-to-board and card edge connections in aerospace, defense, and other critical industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE35DHHD
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.039 in, 1 mm
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACE35DHHD
gender:Female
rows:2
orientation:Straight
features:Staggered Bend

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: