ACE40DHHR

Heilind Number:SULACE40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULACE40DHHR

Detailed Description

The ACE40DHHR is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector guarantees reliable connectivity. With two rows of hairpin contacts plated in gold, it ensures efficient signal transmission. The 1mm pitch and 80 positions cater to complex circuitry requirements. Suitable for harsh environments, it operates between -65°C to 150°C and can withstand up to 225VAC. Its straight orientation and metal board lock mount type provide secure installation. With matte tin termination plating, it offers enhanced durability. Ideal for board-to-board and card edge connections, the ACE40DHHR is a top choice for high-reliability applications.