ACM02DSAN

Heilind Number:SULACM02DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM02DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM02DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULACM02DSAN

Detailed Description

Introducing the ACM02DSAN, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The female, right-angle orientation, and thru-hole termination method make installation a breeze. Gold-plated contacts and full bellow design enhance signal integrity, while the -65 to 150°C operating temperature range ensures stability. With two rows, four positions, and a 3.96mm pitch, it offers versatile connectivity options. The matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial applications, the ACM02DSAN delivers unparalleled performance and reliability.