ACM06DRKN-S13

PPS & BERYLLIUM COPPER; .0

The ACM06DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, it offers superior durability and reliability in extreme operating conditions. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, this female connector ensures secure and efficient power transmission. With a current rating of 5A and gold contact plating, it guarantees low contact resistance and excellent signal integrity. The connector, with a straddle orientation and no mounting requirement, is easy to install and suitable for space-constrained environments. Its 12 positions and full bellow contact type provide robust connectivity, while matte tin termination plating offers enhanced solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACM06DRKNS13 is ideal for a wide range of industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRKN-S13
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM06DRKN-S13
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: