ACM06DRMZ-S664

PPS & BERYLLIUM COPPER; .0

PPS & Beryllium Copper; .0, pitch: 3.96 mm, .156 in, female connector, capable of handling 950 VAC and 3 A. Featuring a side hole mount type and straight orientation, with a tail length of 14.22 mm (.56 in). Constructed with a loop bellow contact type and gold plating on beryllium copper contacts. With two rows and 12 positions, this connector is suitable for board to board PCB applications. Termination is done via wire wrap with matte tin plating, and it operates in a wide temperature range from -65 to 150 °C. A reliable and durable component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRMZ-S664
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Termination Plating:Matte Tin
SKU:SULACM06DRMZ-S664
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: