ACM06DSEI-S243

PPS & BERYLLIUM COPPER; .0

The ACM06DSEIS243, a high-performance board-to-board PCB connector designed for robust and reliable power transmission in demanding applications. Featuring a pitch of 3.96mm (.156in) and a female gender, this connector ensures secure and efficient connectivity. With a voltage rating of 950VAC and an amperage of 3A, it is suitable for high-power systems. The threaded mount type and straight orientation, along with a tail length of .186in (4.73mm), offer easy and versatile installation. Constructed with PPS and Beryllium Copper, and boasting gold contact plating, it guarantees superior conductivity and durability. With 6 positions and matte tin termination plating, it is ideal for multi-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Whether for industrial machinery or telecommunications systems, the ACM06DSEIS243 is the ultimate choice for high-reliability power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSEI-S243
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM06DSEI-S243
gender:Female
rows:1
orientation:Straight
features:Contacts crimp to center

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: